Add To Favorites
Product Overview
Digi-Key Part Number 296-41585-5-ND
Quantity Available 1.692
Can ship immediately

Factory Stock ?: 4.150
Manufacturer

Manufacturer Part Number

NE555PG4

Description IC OSC SINGLE TIMER 100KHZ 8-DIP
Expanded Description 555 Type, Timer/Oscillator (Single) IC 100kHz 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NA555, NE555, SA555, SE555
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-41585-5
NE555PE4
NE555PE4-ND

10:08:04 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,47100 24,71
100 1,68000 168,00
500 1,26000 630,00
1.000 0,94500 945,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-1411-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 100.872 - Immediate
  • Unit Price: 3,08000
Send Feedback