Add To Favorites
Product Overview
Digi-Key Part Number 296-42012-1-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430FR5859IRHAT

Description IC MCU 16BIT 64KB FRAM 40VQFN
Expanded Description CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 33
Program Memory Size 64KB (64K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 14x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42012-1

08:28:37 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,99000 38,99
10 34,97500 349,75
100 28,69560 2.869,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42012-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 26,41100
  • Digi-Reel® ? : 296-42012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430FR5859IRHAR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,44875
Send Feedback