Add To Favorites
Product Overview
Digi-Key Part Number 296-27529-1-ND
Quantity Available 3.574
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5522IRGCR

Description IC MCU 16BIT 32KB FLASH 64VQFN
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 296-27529-1

21:50:27 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,09000 47,09
10 42,68100 426,81
100 35,18230 3.518,23
500 30,76056 15.380,28
1.000 24,03169 24.031,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27529-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 24,03169
  • Digi-Reel® ? : 296-27529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27928-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 32,68324
  • Cut Tape (CT) ? : 296-27928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.449 - Immediate
  • Unit Price: 47,09000
  • Digi-Reel® ? : 296-27928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback