Add To Favorites
Product Overview
Digi-Key Part Number 296-28195-1-ND
Quantity Available 2.263
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5510IPTR

Description IC MCU 16BIT 32KB FLASH 48LQFP
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 296-28195-1

12:58:45 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,69000 32,69
10 29,34400 293,44
100 24,04150 2.404,15
500 20,46632 10.233,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-28189-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.304 - Immediate
  • Unit Price: 31,71000
  • Tape & Reel (TR) ? : 296-28195-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 14,96264
  • Digi-Reel® ? : 296-28195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.263 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback