Add To Favorites
Product Overview
Digi-Key Part Number 296-23859-1-ND
Quantity Available 1.254
Can ship immediately

Factory Stock ?: 283
Manufacturer

Manufacturer Part Number

MSP430F5438IPZR

Description IC MCU 16BIT 256KB FLASH 100LQFP
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 18MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 18MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 87
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.2 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23859-1

01:22:42 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,83000 66,83
10 60,56700 605,67
100 49,92880 4.992,88
500 43,65360 21.826,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-23450-ND
  • Minimum Quantity: 1
  • Quantity Available: 929 - Immediate
    7.560 - Factory Stock ?
  • Unit Price: 71,98000
  • Tape & Reel (TR) ? : 296-23859-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 36,83273
  • Digi-Reel® ? : 296-23859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.254 - Immediate
    283 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback