Add To Favorites
Product Overview
Digi-Key Part Number 296-28193-1-ND
Quantity Available 4.480
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5310IPTR

Description IC MCU 16BIT 32KB FLASH 48LQFP
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28193-1

17:50:43 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 28,57400 285,74
100 23,40940 2.340,94
500 19,92774 9.963,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28193-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 14,56875
  • Digi-Reel® ? : 296-28193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.480 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-31689-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
  • Unit Price: 30,87000
Send Feedback