Add To Favorites
Product Overview
Digi-Key Part Number 296-24641-1-ND
Quantity Available 3.644
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F47177IPZR

Description IC MCU 16BIT 92KB FLASH 100LQFP
Expanded Description MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 68
Program Memory Size 92KB (92K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 7x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 296-24641-1

02:22:54 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 81,13000 81,13
10 74,54300 745,43
100 62,95730 6.295,73
500 56,00476 28.002,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24641-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 46,87375
  • Digi-Reel® ? : 296-24641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.644 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MSP430F47177IPZ-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 9.990 - Factory Stock ?
  • Unit Price: 71,10833
Send Feedback