Add To Favorites
Product Overview
Digi-Key Part Number 296-22693-1-ND
Quantity Available 1.259
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F2616TPMR

Description IC MCU 16BIT 92KB FLASH 64LQFP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 92KB (92K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 296-22693-1

13:22:42 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 80,58000 80,58
10 73,86300 738,63
100 62,35870 6.235,87
500 55,30626 27.653,13
1.000 46,39781 46.397,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22693-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 46,39781
  • Digi-Reel® ? : 296-22693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.259 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-32653-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.280 - Factory Stock ?
  • Unit Price: 77,97000
Send Feedback