Add To Favorites
Product Overview
Digi-Key Part Number 296-22689-1-ND
Quantity Available 6.136
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F2418TPMR

Description IC MCU 16BIT 116KB FLASH 64LQFP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 116KB (116K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22689-1

22:59:35 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,76000 77,76
10 70,43000 704,30
100 58,05680 5.805,68
500 50,76000 25.380,00
1.000 39,65625 39.656,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22689-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 39,65625
  • Digi-Reel® ? : 296-22689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.136 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-26216-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
    9.920 - Factory Stock ?
  • Unit Price: 75,51000
Send Feedback