Add To Favorites
Product Overview
Digi-Key Part Number 296-23029-1-ND
Quantity Available 6.994
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F233TPMR

Description IC MCU 16BIT 8KB FLASH 64LQFP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23029-1

03:59:12 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,96000 36,96
10 33,20100 332,01
100 27,20480 2.720,48
500 23,15922 11.579,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23029-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 16,93125
  • Digi-Reel® ? : 296-23029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.994 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-26212-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
    9.920 - Factory Stock ?
  • Unit Price: 35,91000
Send Feedback