Add To Favorites
Product Overview
Digi-Key Part Number 296-21459-1-ND
Quantity Available 5.150
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2274IRHAT

Description IC MCU 16BIT 32KB FLASH 40VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21459-1

21:56:05 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,98000 42,98
10 38,61200 386,12
100 31,63370 3.163,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21459-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 29,13764
  • Digi-Reel® ? : 296-21459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.150 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26211-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 17,71876
  • Cut Tape (CT) ? : 296-26211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.407 - Immediate
  • Unit Price: 38,71000
  • Digi-Reel® ? : 296-26211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback