Add To Favorites
Product Overview
Digi-Key Part Number 296-23360-1-ND
Quantity Available 7.756
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F2112IRHBR

Description IC MCU 16BIT 2KB FLASH 32VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 24
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23360-1

09:24:50 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,90000 18,90
10 16,98900 169,89
100 13,91880 1.391,88
500 11,84890 5.924,45
1.000 9,99306 9.993,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32164-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock ?
  • Unit Price: 13,40332
  • Cut Tape (CT) ? : 296-32164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
    250 - Factory Stock ?
  • Unit Price: 19,81000
  • Digi-Reel® ? : 296-32164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23360-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 8,66250
  • Digi-Reel® ? : 296-23360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback