Add To Favorites
Product Overview
Digi-Key Part Number 296-18106-1-ND
Quantity Available 3.383
Can ship immediately

Factory Stock ?: 2.156
Manufacturer

Manufacturer Part Number

MSP430F2101IPWR

Description IC MCU 16BIT 1KB FLASH 20TSSOP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 1KB (1K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
  • A000048 - Arduino | 1050-1019-ND DigiKey Electronics
  • A000048
  • Arduino
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price 31,78000
  • 1050-1019-ND
Additional Resources
Standard Package ? 1
Other Names 296-18106-1

00:40:02 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,31800 103,18
100 8,29290 829,29
500 6,81352 3.406,76
1.000 5,64543 5.645,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18106-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 4,72500
  • Digi-Reel® ? : 296-18106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.383 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25476-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
    7.280 - Factory Stock ?
  • Unit Price: 11,13000
Send Feedback