Add To Favorites
Product Overview
Digi-Key Part Number 296-35635-1-ND
Quantity Available 6.284
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP5907UVX-4.5/NOPB

Description IC REG LDO 4.5V 0.25A 4DSBGA
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 250mA 4-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4.5V
Current - Output 250mA
Voltage - Dropout (Typical) 0.12V @ 250mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-35635-1

04:01:28 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 3,40900 34,09
100 2,54380 254,38
500 1,99864 999,32
1.000 1,54441 1.544,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35635-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,10250
  • Digi-Reel® ? : 296-35635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.284 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35105-2-ND
  • Minimum Quantity: 1.750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,26876
Send Feedback