Add To Favorites
Product Overview
Digi-Key Part Number 296-39064-1-ND
Quantity Available 3.288
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

LP5907MFX-4.5/NOPB

Description IC REG LDO 4.5V 0.25A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 250mA SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4.5V
Current - Output 250mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39064-1

01:27:46 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,44000 34,40
100 2,56690 256,69
500 2,01644 1.008,22
1.000 1,11038 1.110,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39064-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 1,11038
  • Digi-Reel® ? : 296-39064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback