Add To Favorites
Product Overview
Digi-Key Part Number 296-39616-1-ND
Quantity Available 1.303
Can ship immediately

Factory Stock ?: 9.250
Manufacturer

Manufacturer Part Number

LP5523TM/NOPB

Description IC LED DRIVER RGLTR DIM 25USMD
Expanded Description LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-uSMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP5523
Product Training Modules LED Lighting Driver Solutions
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 9
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25.5mA
Frequency -
Dimming PWM
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-WFBGA
Supplier Device Package 25-uSMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP5523TM/NOPB
LP5523TM/NOPBCT
LP5523TM/NOPBCT-ND
LP5523TMCT
LP5523TMCT-ND

01:03:06 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,40000 15,40
10 13,85300 138,53
100 11,13420 1.113,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP5523TMX/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,51250
  • Cut Tape (CT) ? : LP5523TMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.643 - Immediate
  • Unit Price: 13,37000
  • Digi-Reel® ? : LP5523TMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.643 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39616-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    9.250 - Factory Stock ?
  • Unit Price: 10,15000
  • Digi-Reel® ? : 296-39616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback