Add To Favorites
Product Overview
Digi-Key Part Number LP3982ILD-3.0/NOPBCT-ND
Quantity Available 5.247
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP3982ILD-3.0/NOPB

Description IC REG LDO 3V 0.3A 8WSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA 8-WSON (3x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.12V @ 300mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 330mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x2.5)
 
Additional Resources
Standard Package ? 1
Other Names *LP3982ILD-3.0/NOPB
LP3982ILD-3.0/NOPBCT

16:12:01 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,65000 4,65
10 4,09600 40,96
100 3,13440 313,44
500 2,48344 1.241,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3982ILD-3.0/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,92888
  • Digi-Reel® ? : LP3982ILD-3.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback