Add To Favorites
Product Overview
Digi-Key Part Number LP3906SQ-JXXI/NOPBCT-ND
Quantity Available 5.438
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP3906SQ-JXXI/NOPB

Description IC REG DC-DC/LINEAR DUAL 24WQFN
Expanded Description Digital Cores PMIC 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3906
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1111 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Cores
Current - Supply 60µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP3906SQ-JXXI
*LP3906SQ-JXXI/NOPB
LP3906SQ-JXXI/NOPBCT
LP3906SQ-JXXICT
LP3906SQ-JXXICT-ND

20:45:05 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 17,27300 172,73
100 14,17050 1.417,05
500 12,05550 6.027,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3906SQ-JXXI/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,87000
  • Digi-Reel® ? : LP3906SQ-JXXI/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback