Add To Favorites
Product Overview
Digi-Key Part Number 296-43604-1-ND
Quantity Available 381
Can ship immediately
Manufacturer

Manufacturer Part Number

LMZ22008TZE/NOPB

Description IC BUCK SYNC 20V 8A TO-PMOD-11
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6 V 8A 6V - 20V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-11, Power Module
Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43604-1

10:47:34 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 110,25000 110,25
5 109,45200 547,26
10 108,61200 1.086,12
25 106,93760 2.673,44
50 103,59720 5.179,86
100 93,57110 9.357,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : LMZ22008TZ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.461 - Immediate
  • Unit Price: 125,93000
  • Tape & Reel (TR) ? : 296-43604-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 89,22368
  • Digi-Reel® ? : 296-43604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback