Add To Favorites
Product Overview
Digi-Key Part Number LMZ14201HTZ/NOPBCT-ND
Quantity Available 2.188
Can ship immediately

Factory Stock ?: 1.250
Manufacturer

Manufacturer Part Number

LMZ14201HTZ/NOPB

Description IC BUCK SYNC ADJ 1A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30 V 1A 6V - 42V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 42V
Voltage - Output 1 5 ~ 30 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Operating Temperature -55°C ~ 125°C
Efficiency 97%
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMZ14201HTZX/NOPBTR-ND LMZ14201HTZX/NOPB Texas Instruments Tape & Reel (TR) ? 2.000 - Immediate
500 - Factory Stock ?
50,10970 500
LMZ14201HTZE/NOPB-ND LMZ14201HTZE/NOPB Texas Instruments Tube ? 1.138 - Immediate
73,46000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMZ14201HTZ/NOPB
LMZ14201HTZ/NOPBCT

23:30:08 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 72,62000 72,62
5 72,06600 360,33
10 71,52200 715,22
25 70,45760 1.761,44
50 68,32300 3.416,15
100 61,91800 6.191,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ14201HTZX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
    500 - Factory Stock ?
  • Unit Price: 50,10970
  • Cut Tape (CT) ? : LMZ14201HTZX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.103 - Immediate
    723 - Factory Stock ?
  • Unit Price: 63,10000
  • Digi-Reel® ? : LMZ14201HTZX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.103 - Immediate
    723 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMZ14201HTZ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 58,71492
  • Digi-Reel® ? : LMZ14201HTZ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LMZ14201HTZE/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.138 - Immediate
  • Unit Price: 73,46000
Send Feedback