Add To Favorites
Product Overview
Digi-Key Part Number LMZ12003TZ-ADJ/NOPBCT-ND
Quantity Available 1.996
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

LMZ12003TZ-ADJ/NOPB

Description IC BUCK SYNC ADJ 3A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6 V 3A 4.5V - 20V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMZ12003TZ-ADJ/NOPB
LMZ12003TZ-ADJ/NOPBCT
LMZ12003TZ-ADJCT
LMZ12003TZ-ADJCT-ND

04:04:10 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,35000 63,35
5 62,90200 314,51
10 62,42600 624,26
25 61,46280 1.536,57
50 59,54340 2.977,17
100 53,78100 5.378,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ12003TZX-ADJ/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 45,42300
  • Tape & Reel (TR) ? : LMZ12003TZ-ADJ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    250 - Factory Stock ?
  • Unit Price: 51,28200
  • Digi-Reel® ? : LMZ12003TZ-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback