Add To Favorites
Product Overview
Digi-Key Part Number LMV841MG/NOPBCT-ND
Quantity Available 21.312
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMV841MG/NOPB

Description IC OPAMP GP 4.5MHZ RRO SC70-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.5 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 0.3pA
Voltage - Input Offset 50µV
Current - Supply 1.03mA
Current - Output / Channel 37mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMV841MG
*LMV841MG/NOPB
LMV841MG/NOPBCT
LMV841MGCT
LMV841MGCT-ND

01:22:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,20800 122,08
100 9,81330 981,33
500 8,06260 4.031,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV841MG/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,59125
  • Digi-Reel® ? : LMV841MG/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.312 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37397-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 6,03855
  • Cut Tape (CT) ? : 296-37397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.482 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 13,58000
  • Digi-Reel® ? : 296-37397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback