Add To Favorites
Product Overview
Digi-Key Part Number LMV793MF/NOPBCT-ND
Quantity Available 3.842
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMV793MF/NOPB

Description IC OPAMP GP 88MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 35 V/µs
Gain Bandwidth Product 88MHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 100µV
Current - Supply 1.15mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMV793MF/NOPB
LMV793MF/NOPBCT
LMV793MFCT
LMV793MFCT-ND

08:00:42 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 8,61700 86,17
100 6,71580 671,58
500 5,54806 2.774,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV793MF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,54375
  • Digi-Reel® ? : LMV793MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.842 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44191-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,96900
  • Cut Tape (CT) ? : 296-44191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: 9,66000
  • Digi-Reel® ? : 296-44191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback