Add To Favorites
Product Overview
Digi-Key Part Number LMV641MGE/NOPBCT-ND
Quantity Available 4.680
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMV641MGE/NOPB

Description IC OPAMP GP 10MHZ RRO SC70-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMV641 Datasheet
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Update 12/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.6 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 70nA
Voltage - Input Offset 5µV
Current - Supply 158µA
Current - Output / Channel 112mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMV641MGE/NOPB
LMV641MGE/NOPBCT
LMV641MGECT
LMV641MGECT-ND

13:13:28 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,86000 13,86
10 12,47400 124,74
100 10,02820 1.002,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV641MGE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,14200
  • Digi-Reel® ? : LMV641MGE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.680 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44289-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,96125
  • Cut Tape (CT) ? : 296-44289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.342 - Immediate
  • Unit Price: 12,04000
  • Digi-Reel® ? : 296-44289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.342 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMV641MG/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,96125
  • Cut Tape (CT) ? : LMV641MG/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.601 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 12,04000
  • Digi-Reel® ? : LMV641MG/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.601 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback