Add To Favorites
Product Overview
Digi-Key Part Number 296-39038-1-ND
Quantity Available 511
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

LMK04828BISQE/NOPB

Description IC CLOCK DUAL PLL 64-WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PLLatinum™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Jitter Cleaner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:15
Differential - Input:Output Yes/Yes
Frequency - Max 3.08GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39038-1

21:58:51 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 159,04000 159,04
10 146,69200 1.466,92
100 125,26360 12.526,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39038-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 116,01464
  • Digi-Reel® ? : 296-39038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40278-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 88,20000
  • Cut Tape (CT) ? : 296-40278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.772 - Immediate
  • Unit Price: 140,28000
  • Digi-Reel® ? : 296-40278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.772 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK04828BISQX/NOPB-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 88,20000
Send Feedback