Add To Favorites
Product Overview
Digi-Key Part Number LMK04031BISQE/NOPBCT-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

LMK04031BISQE/NOPB

Description IC CLOCK COND W/PLL 48WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMK04000 Family
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1103 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Conditioner
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, 2VPECL, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output Yes/Yes
Frequency - Max 1.57GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names *LMK04031BISQE/NOPB
LMK04031BISQE/NOPBCT
LMK04031BISQECT
LMK04031BISQECT-ND

14:38:01 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 161,56000 161,56
10 149,00200 1.490,02
100 127,23620 12.723,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK04031BISQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 117,84164
  • Digi-Reel® ? : LMK04031BISQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback