Add To Favorites
Product Overview
Digi-Key Part Number LMH6518SQE/NOPBCT-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH6518SQE/NOPB

Description IC OPAMP VGA 900MHZ 16WQFN
Expanded Description Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH6518
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 900MHz
Current - Input Bias 40µA
Voltage - Input Offset -
Current - Supply 210mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH6518SQE/NOPB
LMH6518SQE/NOPBCT
LMH6518SQECT
LMH6518SQECT-ND

17:23:46 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 90,31000 90,31
10 82,83000 828,30
100 69,92680 6.992,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH6518SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 64,51596
  • Digi-Reel® ? : LMH6518SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6518SQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,20813
  • Tape & Reel (TR) ? : LMH6518SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,20812
Send Feedback