Add To Favorites
Product Overview
Digi-Key Part Number LMH0394SQE/NOPBCT-ND
Quantity Available 1.432
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

LMH0394SQE/NOPB

Description IC EQUALIZER CABLE 16WQFN
Expanded Description Amplifier Interface 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH0394
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Amplifier
Interface SPI Serial
Voltage - Supply 2.375 V ~ 2.625 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names *LMH0394SQE/NOPB
LMH0394SQE/NOPBCT

16:58:30 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 217,28000 217,28
10 200,40300 2.004,03
100 171,12760 17.112,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0394SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: 158,49232
  • Digi-Reel® ? : LMH0394SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.432 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42681-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 124,81876
  • Cut Tape (CT) ? : 296-42681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.598 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 198,52000
  • Digi-Reel® ? : 296-42681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.598 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35188-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 124,81875
  • Cut Tape (CT) ? : 296-35188-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 198,52000
  • Digi-Reel® ? : 296-35188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback