Add To Favorites
Product Overview
Digi-Key Part Number LMH0387SLE/NOPBCT-ND
Quantity Available 3.725
Can ship immediately
Manufacturer

Manufacturer Part Number

LMH0387SLE/NOPB

Description IC EQUALIZER DRIVER 48-TCSP
Expanded Description Amplifier Interface 48-TLGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LMH0387
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Amplifier
Interface SPI Serial
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 48-VFQFN
Supplier Device Package 48-TLGA (7x7)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0387SLE/NOPB
LMH0387SLE/NOPBCT

06:47:54 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 179,06000 179,06
10 165,17200 1.651,72
100 141,04510 14.104,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35187-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 100,80000
  • Cut Tape (CT) ? : 296-35187-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.136 - Immediate
  • Unit Price: 160,30000
  • Digi-Reel® ? : 296-35187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.136 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0387SLE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 130,63148
  • Digi-Reel® ? : LMH0387SLE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback