Add To Favorites
Product Overview
Digi-Key Part Number LMH0346SQE/NOPBCT-ND
Quantity Available 1.445
Can ship immediately

Factory Stock ?: 9.250
Manufacturer

Manufacturer Part Number

LMH0346SQE/NOPB

Description IC RECLOCKER HD/SD SDI 24WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications SDTV/HDTV
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0346SQE/NOPB
LMH0346SQE/NOPBCT

11:16:06 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 250,46000 250,46
10 231,00700 2.310,07
100 197,26560 19.726,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0346SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    9.250 - Factory Stock ?
  • Unit Price: 182,70140
  • Digi-Reel® ? : LMH0346SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40265-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 145,68750
  • Cut Tape (CT) ? : 296-40265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.715 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 231,70000
  • Digi-Reel® ? : 296-40265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback