Add To Favorites
Product Overview
Digi-Key Part Number LMH0344SQE/NOPBCT-ND
Quantity Available 1.977
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH0344SQE/NOPB

Description IC ADAPT CBL EQUALIZER 16WQFN
Expanded Description Data Transport Interface 16-LLP-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH0344
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1105 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Data Transport
Interface Serial
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-LLP-EP (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0344SQE/NOPB
LMH0344SQE/NOPBCT
LMH0344SQECT
LMH0344SQECT-ND

00:25:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 168,57000 168,57
10 155,00800 1.550,08
100 132,14100 13.214,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0344SQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 294 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 93,98531
  • Cut Tape (CT) ? : LMH0344SQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 149,60000
  • Digi-Reel® ? : LMH0344SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 900 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0344SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 122,82340
  • Digi-Reel® ? : LMH0344SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.977 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43072-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 93,98532
  • Cut Tape (CT) ? : 296-43072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.525 - Immediate
  • Unit Price: 149,60000
  • Digi-Reel® ? : 296-43072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback