Add To Favorites
Product Overview
Digi-Key Part Number LMH0307SQE/NOPBCT-ND
Quantity Available 1.587
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH0307SQE/NOPB

Description IC CBL DVR DUAL 3G HD/SD 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH0307
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1104 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Applications Amplifiers, Video Distribution
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names *LMH0307SQE/NOPB
LMH0307SQE/NOPBCT
LMH0307SQECT
LMH0307SQECT-ND

16:05:54 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,79000 83,79
10 77,02100 770,21
100 65,04890 6.504,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35186-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 42,13125
  • Cut Tape (CT) ? : 296-35186-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.893 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 82,60000
  • Digi-Reel® ? : 296-35186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.893 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0307SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 60,05468
  • Digi-Reel® ? : LMH0307SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0307SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 42,13126
Send Feedback