Add To Favorites
Product Overview
Digi-Key Part Number LMH0001SQE/NOPBCT-ND
Quantity Available 1.401
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH0001SQE/NOPB

Description IC CABLE DVR SERIAL DIGITAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Serial Driver
Applications SMPTE 259M / 344M
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names *LMH0001SQE/NOPB
LMH0001SQE/NOPBCT

09:20:13 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,52000 44,52
10 39,99800 399,98
100 32,77260 3.277,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0001SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 30,18652
  • Digi-Reel® ? : LMH0001SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.401 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0001SQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 19,84500
  • Cut Tape (CT) ? : LMH0001SQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 516 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 38,71000
  • Digi-Reel® ? : LMH0001SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 516 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback