Add To Favorites
Product Overview
Digi-Key Part Number LMC7215IM5/NOPBCT-ND
Quantity Available 2.679
Can ship immediately
Manufacturer

Manufacturer Part Number

LMC7215IM5/NOPB

Description IC COMP MICRPWR R-R CMOS SOT23-5
Expanded Description Comparator General Purpose Push-Pull SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMC7215/LMC7225
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1098 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2 V ~ 8 V, ±1 V ~ 4 V
Voltage - Input Offset (Max) 6mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 30mA
Current - Quiescent (Max) 1µA
CMRR, PSRR (Typ) 80dB CMRR, 90dB PSRR
Propagation Delay (Max) 24µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • L101011MS02Q - C&K | CKC5106-ND DigiKey Electronics
  • L101011MS02Q
  • C&K
  • SWITCH SLIDE SPST 4A 125V
  • Unit Price 12,27000
  • CKC5106-ND
Additional Resources
Standard Package ? 1
Other Names *LMC7215IM5/NOPB
LMC7215IM5/NOPBCT

02:57:27 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,07000 11,07
10 9,91200 99,12
100 7,95170 795,17
500 6,53536 3.267,68
1.000 4,53844 4.538,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMC7215IM5/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,53844
  • Digi-Reel® ? : LMC7215IM5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.679 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35219-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 4,53844
  • Cut Tape (CT) ? : 296-35219-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.279 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 11,07000
  • Digi-Reel® ? : 296-35219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.279 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback