Add To Favorites
Product Overview
Digi-Key Part Number 296-41567-5-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 9.516
Manufacturer

Manufacturer Part Number

LM80CIMT-3/NOPB

Description IC MONITOR SYS HARDWAR 24-TSSOP
Expanded Description Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I²C Output 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM80
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PowerWise®
Packaging ? Tube ?
Part Status Active
Function Hardware Monitor
Sensor Type Internal and External
Sensing Temperature -25°C ~ 125°C, External Sensor
Accuracy ±3°C(Max)
Topology ADC, Comparator, Fan Speed Counter, Register Bank
Output Type I²C
Output Alarm No
Output Fan No
Voltage - Supply 2.8 V ~ 5.75 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM96080CIM/NOPB-ND LM96080CIMT/NOPB Texas Instruments Tube ? 5.546 - Immediate
44,10000 1
Additional Resources
Standard Package ? 61
Other Names *LM80CIMT-3
*LM80CIMT-3/NOPB
296-41567-5
LM80CIMT-3
LM80CIMT-3-ND
LM80CIMT-3/NOPB-ND

19:22:44 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,46000 54,46
10 49,16800 491,68
100 40,70710 4.070,71
500 35,44702 17.723,51
1.000 30,87315 30.873,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM80CIMTX-3/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 24,77930
Send Feedback