Add To Favorites
Product Overview
Digi-Key Part Number 296-35426-1-ND
Quantity Available 5.913
Can ship immediately

Factory Stock ?: 6
Manufacturer

Manufacturer Part Number

LM6181IMX-8/NOPB

Description IC OPAMP CFA 100MHZ 8SOIC
Expanded Description Current Feedback Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM6181
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series VIP™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 2000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 100MHz
Current - Input Bias 5µA
Voltage - Input Offset 3.5mV
Current - Supply 7.5mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 7 V ~ 32 V, ±3.5 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35426-1

07:28:27 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,78000 21,78
10 19,55000 195,50
100 16,04090 1.604,09
500 13,64682 6.823,41
1.000 11,49206 11.492,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35426-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 10,61420
  • Digi-Reel® ? : 296-35426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.913 - Immediate
    6 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM6181IM-8/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.869 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 24,75000
Send Feedback