Add To Favorites
Product Overview
Digi-Key Part Number 296-35576-1-ND
Quantity Available 1.394
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5020MM-2/NOPB

Description IC REG CTRLR FLYBACK 10MSOP
Expanded Description Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8 V ~ 15 V
Frequency - Switching 200kHz ~ 630kHz
Duty Cycle (Max) 50%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM5020MM-2/NOPB
LM5020MM-2/NOPBCT
LM5020MM-2/NOPBCT-ND

21:07:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,33000 15,33
10 13,75500 137,55
100 11,05720 1.105,72
500 9,08460 4.542,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35576-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,30000
  • Digi-Reel® ? : 296-35576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.394 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-45161-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 6,80400
  • Cut Tape (CT) ? : 296-45161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 15,33000
  • Digi-Reel® ? : 296-45161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback