Add To Favorites
Product Overview
Digi-Key Part Number LM49450SQ/NOPBCT-ND
Quantity Available 878
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

LM49450SQ/NOPB

Description IC AUDIO SUBSYSTEM 2.5W D 32WQFN
Expanded Description Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LM49450
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1102 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 2.5W x 2 @ 4 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features 3D, DAC, Depop, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-WQFN (5x5)
Package / Case 32-WFQFN Exposed Pad
 
You May Also Be Interested In
  • EP5357LUI - Altera | 544-2869-1-ND DigiKey Electronics
  • EP5357LUI
  • Altera
  • DC/DC CONVERTER 0.6-5.2V 3W
  • Unit Price 18,41000
  • 544-2869-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM49450SQ/NOPB
LM49450SQ/NOPBCT
LM49450SQCT
LM49450SQCT-ND

14:36:18 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,86000 41,86
10 37,80700 378,07
100 31,30190 3.130,19
500 27,25702 13.628,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM49450SQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 23,90220
  • Digi-Reel® ? : LM49450SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 878 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM49450SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,34126
Send Feedback