Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LM4050AIM3-2.5CT-ND
Quantity Available 1.421
Can ship immediately

Factory Stock ?: 6.134
Manufacturer

Manufacturer Part Number

LM4050AIM3-2.5

Description IC VREF SHUNT 2.5V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM4050-N(-Q) Datasheet
Product Training Modules Selecting Voltage References
PCN Design/Specification Cu Wire Bond 14/May/2013
Datasheet Update 16/Jul/2015
Manufacturer Product Page LM4050AIM3-2.5 Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 41µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM4050AIM3-2.5/NOPBCT-ND LM4050AIM3-2.5/NOPB Texas Instruments Cut Tape (CT) ? 6.877 - Immediate
20,23000 1
Additional Resources
Standard Package ? 1
Other Names LM4050AIM3-2.5CT

11:30:20 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,25000 24,25
10 21,76300 217,63
100 17,85480 1.785,48
500 15,18994 7.594,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4050AIM3-2.5TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 12,43620
  • Digi-Reel® ? : LM4050AIM3-2.5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.421 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM4050AIM3X-2.5-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,81439
Send Feedback