Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LM337LMXCT-ND
Quantity Available 3.317
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

LM337LMX

Description IC REG LINEAR NEG ADJ 0.1A 8SOIC
Expanded Description Linear Voltage Regulator IC Negative Adjustable 1 Output -1.2 V ~ -37 V 100mA 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM337L
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Negative Adjustable
Voltage - Output -1.2 V ~ -37 V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input -4.2 V ~ -40 V
Current - Limit (Min) 100mA
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM337LMX/NOPBCT-ND LM337LMX/NOPB Texas Instruments Cut Tape (CT) ? 4.608 - Immediate
10.000 - Factory Stock ?
5,60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM337LMXCT

23:33:15 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,20800 52,08
100 4,06280 406,28
500 3,35622 1.678,11
1.000 2,64971 2.649,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM337LMXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,48676
  • Digi-Reel® ? : LM337LMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.317 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : LM337LM-ND
  • Minimum Quantity: 1
  • Quantity Available: 489 - Immediate
    9.405 - Factory Stock ?
  • Unit Price: 6,58000
Send Feedback