Add To Favorites
Product Overview
Digi-Key Part Number 296-12848-6-ND
Quantity Available 10.846
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM293DR

Description IC COMPARATOR DIFF DUAL 8SOIC
Expanded Description Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12848-6

14:15:55 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,10000 21,00
100 1,43080 143,08
500 1,07282 536,41
1.000 0,80465 804,65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback