Add To Favorites
Product Overview
Digi-Key Part Number 296-42149-1-ND
Quantity Available 4.575
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2775DSGT

Description IC REG SWITCHD CAP 5V 8WSON
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 200mA 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVAL6562-250W Data Brief
LM2775
Featured Product LM2775 Switched-Capacitor 5 V Boost Converter
Manufacturer Product Page LM2775DSGT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42149-1

12:26:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,99000 10,99
10 9,89800 98,98
100 7,95480 795,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42149-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,25200
  • Digi-Reel® ? : 296-42149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM2775DSGR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 3,93750
Send Feedback