Add To Favorites
Product Overview
Digi-Key Part Number LM26CIM5-XPA/NOPBCT-ND
Quantity Available 5.144
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM26CIM5-XPA/NOPB

Description IC THERMOSTAT PRESET SOT23-5
Expanded Description Thermostat 105°C Active Low Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM26 Datasheet
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page LM26CIM5-XPA/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 105°C
Accuracy ±3°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 16µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM26CIM5-XPA/NOPB
LM26CIM5-XPA/NOPBCT

02:57:47 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,39000 12,39
10 9,68800 96,88
25 8,34400 208,60
100 6,55550 655,55
250 5,95980 1.489,95
500 5,51278 2.756,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM26CIM5-XPA/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,38625
  • Digi-Reel® ? : LM26CIM5-XPA/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.144 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44187-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 4,33440
  • Cut Tape (CT) ? : 296-44187-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.739 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 12,39000
  • Digi-Reel® ? : 296-44187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback