Add To Favorites
Product Overview
Digi-Key Part Number LM2675MX-5.0/NOPBCT-ND
Quantity Available 4.817
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2675MX-5.0/NOPB

Description IC REG BUCK 5V 1A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2675MX-5.0/NOPBCT

11:19:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,59000 30,59
10 27,45400 274,54
100 22,49520 2.249,52
500 19,14976 9.574,88
1.000 16,15040 16.150,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2675M-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.830 - Immediate
  • Unit Price: 35,63000
  • Tape & Reel (TR) ? : LM2675MX-5.0/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 14,89600
  • Digi-Reel® ? : LM2675MX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback