Add To Favorites
Product Overview
Digi-Key Part Number 296-35406-1-ND
Quantity Available 2.015
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2671MX-3.3/NOPB

Description IC REG BUCK 3.3V 0.5A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35406-1

06:56:41 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,03000 25,03
10 22,45400 224,54
100 18,42170 1.842,17
500 15,67216 7.836,08
1.000 13,19760 13.197,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2671M-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.170 - Immediate
  • Unit Price: 29,12000
  • Tape & Reel (TR) ? : 296-35406-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 12,18945
  • Digi-Reel® ? : 296-35406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.015 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback