Add To Favorites
Product Overview
Digi-Key Part Number LM2670SX-5.0/NOPBCT-ND
Quantity Available 1.980
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2670SX-5.0/NOPB

Description IC REG BUCK 5V 3A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
Additional Resources
Standard Package ? 1
Other Names LM2670SX-5.0/NOPBCT

21:58:34 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 35,60000 35,60
10 31,95800 319,58
100 26,21540 2.621,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2670S-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.576 - Immediate
    9.990 - Factory Stock ?
  • Unit Price: 41,45000
  • Tape & Reel (TR) ? : LM2670SX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 21,65056
  • Digi-Reel® ? : LM2670SX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback