Add To Favorites
Product Overview
Digi-Key Part Number LM2663MX/NOPBCT-ND
Quantity Available 5.026
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2663MX/NOPB

Description IC REG SWTCHD CAP INV 0.2A 8SOIC
Expanded Description Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2662, LM2663
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -Vin, 2Vin, Vin/2
Voltage - Output (Max) -
Current - Output 200mA
Frequency - Switching 10kHz, 75kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM2663MX/NOPBCT

20:03:30 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,35000 14,35
10 12,89400 128,94
100 10,36630 1.036,63
500 8,51676 4.258,38
1.000 7,05677 7.056,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2663MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,90626
  • Digi-Reel® ? : LM2663MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.026 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2663M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.857 - Immediate
  • Unit Price: 16,73000
Send Feedback