Add To Favorites
Product Overview
Digi-Key Part Number 296-35401-1-ND
Quantity Available 7.308
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

LM2597MX-ADJ/NOPB

Description IC REG BUCK ADJ 0.5A 8-SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Current - Output 500mA
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-35401-1

17:38:36 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,91000 28,91
10 25,90900 259,09
100 21,25580 2.125,58
500 18,08326 9.041,63
1.000 15,22800 15.228,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35401-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 14,06475
  • Digi-Reel® ? : 296-35401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.308 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2597M-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.215 - Immediate
  • Unit Price: 33,63000
Send Feedback