Add To Favorites
Product Overview
Digi-Key Part Number LM25061PMME-2/NOPBCT-ND
Quantity Available 239
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

LM25061PMME-2/NOPB

Description IC CTLR POS HOTSWAP AUTO 10MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 2.9 V ~ 17 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins FB, PGD, TIMER, (UVLO, EN)
 
Additional Resources
Standard Package ? 1
Other Names *LM25061PMME-2/NOPB
LM25061PMME-2/NOPBCT
LM25061PMME-2CT
LM25061PMME-2CT-ND

10:11:59 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,77000 21,77
10 19,54400 195,44
100 16,01390 1.601,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25061PMME-2/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 14,75012
  • Digi-Reel® ? : LM25061PMME-2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25061PMM-2/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 8,66250
  • Tape & Reel (TR) ? : LM25061PMMX-2/NOPB-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 8,66250
Send Feedback