Add To Favorites
Product Overview
Digi-Key Part Number LM22678QTJE-5.0/NOPBCT-ND
Quantity Available 188
Can ship immediately

Factory Stock ?: 3.250
Manufacturer

Manufacturer Part Number

LM22678QTJE-5.0/NOPB

Description IC REG BUCK 5V 5A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-7 Thin
Supplier Device Package TO-263-7 Thin
 
Additional Resources
Standard Package ? 1
Other Names *LM22678QTJE-5.0/NOPB
LM22678QTJE-5.0/NOPBCT

08:27:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,11000 47,11
10 42,55300 425,53
100 35,22890 3.522,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM22678QTJE-5.0/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Factory Stock ?
  • Unit Price: 32,66564
  • Digi-Reel® ? : LM22678QTJE-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    3.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM22678QTJ-5.0/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 20,86889
Send Feedback